Osram Opto SFH 4232A

Opto SFH 4232A Golden Dragon IR LED, 860nm, SMD package | Osram Opto Semiconductors SFH 4232A
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Forward Current1 A
Forward Voltage1.65 V
Lens StyleCircular, Round
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
OrientationTop View
PackagingTape & Reel
Peak Wavelength860 nm
Reverse Voltage1.2 V
TouchscreenInfrared (IR)
Viewing Angle120 °
Wavelength860 nm
Dimensions
Height1.8 mm
Length11 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4232A.

Osram Opto SCT
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Osram Opto SFH 4232A.

Related Parts

Descriptions

Descriptions of Osram Opto SFH 4232A provided by its distributors.

Opto SFH 4232A Golden Dragon IR LED, 860nm, SMD package | Osram Opto Semiconductors SFH 4232A
High Power Infrared Emitter, 11mmx6mmx1.8mm, -40°C to 100°C
Osram Opto SCT
SMD-IR-LED Water-clear 120° SMT
EMITTER, 850NM, GOLDEN DRAGON W LENS
IR GOLDEN DRAGON 860NM 205MW/SR

Manufacturer Aliases

Osram Opto has several brands around the world that distributors may use as alternate names. Osram Opto may also be known as the following names:

  • OSRAM OPTO SEMICONDUCTORS
  • OSRAM Opto Semiconductors Inc
  • OSRAM OPTO SEMI
  • Osram Opto Semiconductor
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM OPTO SEMICONDU
  • OSRAM OPTO SEMICONDUCTORS INC(VA)
  • OSRAM OPTO SEMICON
  • OSRAMOPT
  • OSRAM Opto (ams OSRAM)
  • OSRAMáOPTO SEMICONDUCTORS GMBH & CO
  • OSRAM OPTO SEMICOND
  • OSRAM Opto Semic
  • OSRAM Semiconductor
  • OSRAM OPTO T/R
  • AMS-OSRAM USA INC
  • OSRAM Opto-Semicon's
  • OSRAM OPTO SEMIS
  • OSRAM DIGITAL SYSTEMS
  • OSRAM OPTO simicondu
  • OSRAM O
  • OSRAM OPTO SEMICONDUCTOR LED
  • Osram / OSRAM Opto Semiconductors
  • OSRAM OPTO SEMICONDUICTOR
  • OSRAM OPTO SEMICONDUCTORS GMBH (OS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A3235
  • Q65111-A3235
  • Q65111A3235
  • SFH4232A

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
Forward Current1 A
Forward Voltage1.65 V
Lens StyleCircular, Round
Max Junction Temperature (Tj)125 °C
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of LEDs1
OrientationTop View
PackagingTape & Reel
Peak Wavelength860 nm
Reverse Voltage1.2 V
TouchscreenInfrared (IR)
Viewing Angle120 °
Wavelength860 nm
Dimensions
Height1.8 mm
Length11 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Osram Opto SFH 4232A.

Osram Opto SCT
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant