Dialight 597-3301-207F

597 Series Green 2.39 mm 120° 10 mcd Water Clear 2.1 LED Surface Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
350-1574-1-ND 18,612 Buy Now »
USD
0.990 0.769 0.549 0.330 0.330
350-1574-6-ND 18,612 Buy Now »
USD
0.990 0.769 0.549 0.330 0.330
350-1574-2-ND 16,000 Buy Now »
USD
0.266
Arrow
597-3301-207F**MULT1 753 Buy Now »
USD
0.669 0.523 0.399 0.289 0.289
Verical
597-3301-207F 753 Buy Now »
USD
0.399 0.343 0.343
Newark 2
30K4938 402 Buy Now »
USD
0.893 0.575 0.377 0.297 0.297
23X5469 6,000 Buy Now »
USD
0.258
Chip One Stop Japan
C1S204900079131 753 Buy Now »
JPY
114.00 51.00 40.00 40.00
Avnet
5973301207F 0 ··
Mouser
645-597-3301-202F 3,805 Buy Now »
USD
0.900 0.574 0.376 0.297 0.263
Onlinecomponents.com
5973301207F 4,805 Buy Now »
USD
0.440 0.440 0.330 0.264 0.254
Master Electronics
5973301207F 4,228 ··
USD
0.440 0.440 0.330 0.264 0.254
Sager Electronics
5973301207F 0 ··
USD
0.256
Future Electronics
597-3301-207F 0 ··
USD
0.305 0.305 0.305 0.290 0.290
Allied Electronics
70081971 2,000 Buy Now »
USD
0.577 0.577 0.404 0.311 0.289
PEI Genesis
597-3301-207F 0 ··
Farnell 2
1461602 516 Buy Now »
GBP
0.817 0.817 0.454 0.360 0.165
2410200 8,000 Buy Now »
GBP
0.509
element14 APAC
1461602 516 Buy Now »
SGD
1.41 0.899 0.589 0.465 0.412
Electro Sonic
5973301207F 4,805 Buy Now »
USD
0.466 0.466 0.350 0.280 0.269
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
597-3301-207F 77 Buy Now »
USD
1.20 0.960 0.600 0.600 0.600
EarthTron
597-3301-207F 591 ··
STLAA.com
597-3301-207F 600 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
597-3301-207F Contact ··
Bristol Electronics
597-3301-207F Contact ··
TransparentC
597-3301-207F Contact ··
XS Micro
597-3301-207F Contact ··

Descriptions

LED Uni-Color Green 565nm 2-Pin SMD T/R
Verical
597 Series Green 2.39 mm 120° 10 mcd Water Clear 2.1 LED Surface Mount
Future Electronics
LED, PLCC2, GREEN; LED Colour:Green; Typ Luminous Intensity:10mcd; Viewing Angle:120°; Forward Current:20mA; Voltage, Vf Max:2.1V; Operating Temperature Range:-55°C to +85°C; Case Style:PLCC
Farnell
SMD LED PLCC GRN
PEI Genesis
LED Uni-Color Green 565nm 2-Pin SMD T/R
Sager Electronics
LED, SURFACE MOUNT, GREEN
Allied Electronics
SMD LED PLCC G 7 REEL
Onlinecomponents.com
LED Uni-Color Green 565nm 2-Pin SMD T/R
Chip One Stop Japan
LED SMD Standard GREEN DIFFUSED
Mouser
LED Lamp; Luminous Intensity:10µcd; Viewing Angle:120°; Forward Current:20mA; Forward Voltage:2.1V; Color:Green; Input Current:20mA; LED Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +85°C ;RoHS Compliant: Yes
Newark
SMD LED PLCC G 7 REEL
Master Electronics
LED GREEN 570NM 2SMD 2PLCC
Digi-Key
LED, PLCC2, GREEN; Bulb Size:2.39mm; LED Colour:Green; Luminous Intensity:10mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:565nm; MSL:MSL 2A - 4 weeks; Dominant Wavelength:565nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; LED Type:Standard; Luminous Intensity Typ:10mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +85°C; Opto Case Style:PLCC; Package / Case:PLCC
element14 APAC

Technical Specifications

Size-Length 3.5 mm
Color Green
Viewing Angle 120 °
Size-Height 1.91 mm
Packaging Cut Tape (CT)
Case / Package / Footprint PLCC
Wavelength 565 nm
Luminous Intensity 10 mcd
Size-Width 2.69 mm
Number of Pins 2
Mounting Type Surface Mount Vertical
Forward Voltage 2.1 V
RoHS Compliant
Lens Type Non-Diffused
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Voltage Rating (DC) 2.1 V
Input Current 20 mA

Documents

Digi-Key
Datasheet 2 pages 14 years ago
Factory Futures
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 3 pages 14 years ago
Onlinecomponents.com
Datasheet 2 pages 14 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 597-3301-207F
DIA 597-3301-207F
DIALIGHT CORP 597-3301-207F
DIALIGHT CORPORATION 597-3301-207F
DIALIGHT ELECTRONICS 597-3301-207F
DAILIGHT 597-3301-207F
DLT 597-3301-207F
DIALIG 597-3301-207F
DIALIGH 597-3301-207F
DIALLIGHT 597-3301-207F
L2 OPTICS 597-3301-207F
DIALITE 597-3301-207F
DIACO 597-3301-207F
DIALHT 597-3301-207F
DIALIGHT/DIALCO 597-3301-207F
DIALIGHT ELE 597-3301-207F
DIALIGHT BLP 597-3301-207F
DIALIGHT CORPOR 597-3301-207F
DIALIGHT CORP ATTN: JANE HOSPES 597-3301-207F
DIALIGHT (VA) 597-3301-207F
DIALIGHT COR 597-3301-207F
WALDOM DIALIGHT 597-3301-207F
0679 DIALIGHT 597-3301-207F
DIALIGHT(RoHS) 597-3301-207F
DIALIGHT T/R 597-3301-207F

Search for other parts like 597- »