📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cornell Dubilier SEK100M050ST

Capacitor Aluminum Electrolytic 10uF 50 Volt 20% (5 X 11mm) Radial 2 mm 15.92 Ohm 50mA 2000h 105C
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK100M050ST.

Newark

Datasheet8 pages3 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-0.56%

CAD Models

Download Cornell Dubilier SEK100M050ST symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.056
$ 0.056
Stock
40,592
533,542
533,542
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15.92 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
50 mA
39 mA
39 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cornell DubilierSH100M050ST
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 15.92 Ohm 50mA 2000h 105C
Cornell DubilierSK100M035ST
Aluminum Electrolytic Capacitor 10 microfarad
Cornell DubilierSEK100M063ST
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 13.27 Ohm 55mA 2000h 105C

Descriptions

Descriptions of Cornell Dubilier SEK100M050ST provided by its distributors.

Capacitor Aluminum Electrolytic 10uF 50 Volt 20% (5 X 11mm) Radial 2 mm 15.92 Ohm 50mA 2000h 105C
CAPACITOR, ALUMINUM ELECTROLYTIC,10 UF,20%,50 VDC, RADIAL,5X11MM, ESR 15.92 OHMS
Aluminum Electrolytic Capacitor 10 microfarad
Aluminum Electrolytic Capacitors - Radial Leaded RADIAL 50V 10uF 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 50V, 20%, RADIAL; Capacitance: 10µF; Voltage Rating: 50V; Product Range: SEK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead
Aluminum Electrolytic Capacitor 10Uf, 50V, 20%, Radial; Rango De Producto:Serie Sek; Capacidad:10Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SEK100M050ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor