Samtec SEI-110-02-G-S-AB

Connector One Piece Interface PIN 10 POS 1mm Solder RA SMD Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
Technical
Connector TypeNon-Gendered
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)60 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth6.1 mm
Length10.41 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Samtec SEI-110-02-G-S-AB.

element14 APAC
Datasheet1 page6 years ago
Samtec
Technical Drawing1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page9 years ago
_legacy Avnet
Datasheet1 page11 years ago

Inventory History

3 month trend:
-0.33%

Alternate Parts

Price @ 1000
$ 3.03
$ 2.68
$ 2.68
Stock
29,243
8,985
8,985
Authorized Distributors
10
8
8
Gender
Male
Male
Male
Pitch
1 mm
1 mm
1 mm
Number of Positions
10
-
-
Number of Rows
1
1
1
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SEI-110-02-G-S-AB.

Related Parts

Descriptions

Descriptions of Samtec SEI-110-02-G-S-AB provided by its distributors.

Connector One Piece Interface PIN 10 POS 1mm Solder RA SMD Tube
"1.00 mm Single Row One-Piece Interface"
SPRING LOADED CONN, COMPRESSION, 10POS;
Spring Loaded Conn, Compression, 10Pos; Spring Loaded Connector Type:Compression Connector; Pitch Spacing:1Mm; No. Of Rows:1 Row; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SEI-110-02-G-S-AB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEI-110-02-G-S--AB

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MaterialBronze
MountSurface Mount
Technical
Connector TypeNon-Gendered
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)60 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
TerminationSolder
Dimensions
Depth6.1 mm
Length10.41 mm
Pitch1 mm

Documents

Download datasheets and manufacturer documentation for Samtec SEI-110-02-G-S-AB.

element14 APAC
Datasheet1 page6 years ago
Samtec
Technical Drawing1 page6 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page9 years ago
_legacy Avnet
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant