Samtec SEAM-40-02.0-L-10-2-A-K-TR

Mezzanine Connector, High Density Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance5.5 mΩ
Current Rating2.7 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-55 °C
Number of Contacts400
Number of Rows10
OrientationStraight
PackagingTape & Reel
TerminationSolder
Voltage Rating240 V
Dimensions
Depth14.68 mm
Height5.74 mm
Length55.78 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SEAM-40-02.0-L-10-2-A-K-TR.

Samtec
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page4 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing8 pages5 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
+8.19%

Alternate Parts

Price @ 1000
$ 13.64
$ 14.82
$ 14.82
Stock
25,514
151,942
151,942
Authorized Distributors
10
9
9
Gender
Male
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
400
400
Number of Rows
10
10
10
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SEAM-40-02.0-L-10-2-A-K-TR.

Related Parts

Descriptions

Descriptions of Samtec SEAM-40-02.0-L-10-2-A-K-TR provided by its distributors.

Mezzanine Connector, High Density Array, Male, 1.27 mm, 10 Rows, 400 Contacts, Surface Mount
Board Stacking Connector, 400 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator
CONN, ARRAY MALE, 400POS, 10ROW, 1.27MM; Mezzanine Connector Type:High Density Array, Male; Pitch Spacing:1.27mm; No. of Rows:10Rows; No. of Contacts:400Contacts; Connector Mounting:Surface Mount; Con 54AJ5385

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SEAM40020L102AKTR

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance5.5 mΩ
Current Rating2.7 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)240 V
Min Operating Temperature-55 °C
Number of Contacts400
Number of Rows10
OrientationStraight
PackagingTape & Reel
TerminationSolder
Voltage Rating240 V
Dimensions
Depth14.68 mm
Height5.74 mm
Length55.78 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Samtec SEAM-40-02.0-L-10-2-A-K-TR.

Samtec
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page4 years ago
Electro Sonic
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Sager Electronics
Datasheet2 pages2 years ago
Datasheet2 pages11 years ago
Upverter
Datasheet7 pages4 years ago
Technical Drawing8 pages5 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant