Texas Instruments SE555P

Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Frequency100 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Timers/Counters1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Output Current200 mA
Quiescent Current12 mA
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SE555P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet36 pages8 years ago
Datasheet31 pages12 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages16 years ago
Farnell
Datasheet36 pages8 years ago
Datasheet36 pages9 years ago
Newark
Datasheet27 pages15 years ago
Datasheet36 pages8 years ago
Datasheet24 pages17 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet38 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet31 pages11 years ago
element14
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Jameco
Datasheet25 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages20 years ago
Sierra IC
Datasheet24 pages20 years ago
DigiKey
Datasheet24 pages20 years ago

Inventory History

3 month trend:
-50.24%

Alternate Parts

Price @ 1000
$ 0.146
$ 0.133
$ 0.133
Stock
273,895
2,240,832
2,240,832
Authorized Distributors
4
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Quiescent Current
12 mA
15 mA
15 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
100 kHz
500 kHz
500 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
16 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SE555P.

Related Parts

Descriptions

Descriptions of Texas Instruments SE555P provided by its distributors.

Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)
TEXAS INSTRUMENTS SE555P IC, PRECISION TIMER, SINGLE, 18V, 8-DIP
Precision timer for -55 to 125C operation 8-PDIP -55 to 125
Standard Timer Single -55掳C 125掳C 8-Pin PDIP Tube
IC OSC SINGLE TIMER 100KHZ 8-DIP
TEXAS INSTRUMENTS TPS61291DRVT DC-DC Switching Boost (Step Up) Regulator, Adjustable, 900 mV-5 Vin, 2.5V-3.3Vout, 200mAout, SON-6
IC, PRECISION TIMER, SINGLE, 18V, 8-DIP; Frequency: -; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Digital IC Case: DIP; No. of Pins: 8Pins; Operating Tempera; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SE555P .
  • SE555P.
  • SE555P..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins8
Weight440.409842 mg
Technical
Frequency100 kHz
High Level Output Current-200 mA
Low Level Output Current200 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current4 mA
Number of Timers/Counters1
Operating Supply Current10 mA
Operating Supply Voltage5 V
Output Current200 mA
Quiescent Current12 mA
Schedule B8542390000
Dimensions
Height5.08 mm
Length9.81 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SE555P.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Datasheet36 pages8 years ago
Datasheet31 pages12 years ago
Datasheet30 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet27 pages16 years ago
Farnell
Datasheet36 pages8 years ago
Datasheet36 pages9 years ago
Newark
Datasheet27 pages15 years ago
Datasheet36 pages8 years ago
Datasheet24 pages17 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
LCSC
Datasheet38 pages2 years ago
iiiC
Datasheet31 pages11 years ago
Arrow Electronics
Datasheet31 pages11 years ago
element14
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago
Jameco
Datasheet25 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages20 years ago
Sierra IC
Datasheet24 pages20 years ago
DigiKey
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago