L-com SD9S

Conn D-Sub F 9 POS 1.4mm Solder Cup ST Cable Mount 9 Terminal 1 Port Bag
$ 4.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com SD9S.

JRH Electronics

Technical Drawing1 page8 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn High Density D-Sub SKT 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
D Sub Connector, DB9, Standard, Receptacle, TS, 9 Contacts, DE, Solder
TE Connectivity1-1634585-2
AMPLIMITE HD-20 SERIES,15WAY RIGHTANGLE MOUNT PCB D-SUB CONN SOCKET,2.77MM PITCH
ITT / CannonZDE15S1AKN-146
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
TE Connectivity5-106505-2
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder

Descriptions

Descriptions of L-com SD9S provided by its distributors.

Conn D-Sub F 9 POS 1.4mm Solder Cup ST Cable Mount 9 Terminal 1 Port Bag
D Subminiature Connector, 9 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, Locking
D-SUB CONNECTOR, FEMALE DB9, SOLDER CUP TERMINAL, 9 CONTACTS, SD SERIES
D SUB CONN, RCPT, 9POS, SOLDER; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: -; Connector Body Material: Metal Body; Contact Material: Brass; Contact Pla
D Sub Connector, Standard, 9 Position, Socket; Rango De Producto:Serie Standard D; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Metal; Conector, Tipo:D Sub |L-Com SD9S
Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB9 connectors conform to commercial industry standards and will mate with any opposite gender DB9 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD9S.