Honeywell SD3443-003

Detector, Phototransistor; TO-46; NPN; 90/18 deg; 30 V (Min.); 0.4 V (Max.)
$ 4.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SD3443-003.

IHS

Datasheet4 pages0 years ago

Arrow Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Introduction Date1994-07-13
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellSD5443-001
No Phototransistor IR Chip Silicon 3-Pin TO-46
HoneywellSD5443-002
SD5443-002 18 DEG PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-46 PACKAGE
HoneywellSD3410-001
Detector, PhotoDarlington; TO-46; NPN; 90 deg; 15 V; 1.1 V; 0.6 mA (Min.); 250
HoneywellSD3410-002
No Photodarlington Chip Silicon 3-Pin TO-46
HoneywellSD3410-003
SENSOR PHOTODIODE 880NM TO46 / Photodiode 880nm 75µs 90°
HoneywellSD5410-002
SENSOR PHOTO 880NM TOP TO46-3 / Phototransistors 880nm Top View TO-46-3 Metal Can

Descriptions

Descriptions of Honeywell SD3443-003 provided by its distributors.

Detector, Phototransistor; TO-46; NPN; 90/18 deg; 30 V (Min.); 0.4 V (Max.)
OPTO-SENSOR, PHOTODETECTOR; Transistor Polarity:NPN; Power Consumption:150mW; Viewing Angle:90°; Transistor Case Style:TO-46; No. of Pins:3; SVHC:No SVHC (18-Jun-2012); Dark Current:100nA; Operating Temperature Range:-55°C to +125°C; Rise Time:15µs
Optical Sensor (Photodetector - "P-N") Photodiode; Package/Case:3-TO-46; Color:Infrared; Lens Style:(H x Dia) .153 x .188 in; Mounting Type:Through Hole; Power Dissipation, Pd:150W; Terminal Type:3 Pin, Leaded; Voltage Rating:5V ;RoHS Compliant: Yes
SD3443 Series Silicon Phototransistor, TO-46 Metal, Flat Window Can The SD3443/5443 series consists of an NPN silicon phototransistor mounted in a TO-46 metal can package. The SD3443 has flat window cans providing a wide acceptance angle, while the SD5443 has glass lensed cans providing a narrow acceptance angle. The TO-46 packages are ideally suited for operation in hostile environments. The base is connected on all SD3443 and SD5443 standard products.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD3443-003.