Honeywell SD3410-003

SENSOR PHOTODIODE 880NM TO46 / Photodiode 880nm 75µs 90°
$ 6.939
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SD3410-003.

IHS

Datasheet3 pages0 years ago

Factory Futures

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellSD5410-002
SENSOR PHOTO 880NM TOP TO46-3 / Phototransistors 880nm Top View TO-46-3 Metal Can
HoneywellSD5410-001
Detector, PhotoDarlington; TO-46; NPN; 90/12 deg; 15 V (Min.); 1.1 V (Max.)
HoneywellSD3443-003
Detector, Phototransistor; TO-46; NPN; 90/18 deg; 30 V (Min.); 0.4 V (Max.)
HoneywellSD5443-001
No Phototransistor IR Chip Silicon 3-Pin TO-46
HoneywellSD5443-002
SD5443-002 18 DEG PHOTOTRANSISTOR, THROUGH HOLE 3-PIN TO-46 PACKAGE

Descriptions

Descriptions of Honeywell SD3410-003 provided by its distributors.

SENSOR PHOTODIODE 880NM TO46 / Photodiode 880nm 75µs 90°
Optical Sensor (Photodetector - "NPN") Phototransistor; Power Consumption:150mW; Viewing Angle:90°; No. of Pins:3 ;RoHS Compliant: Yes
SD3410 Series Silicon Photodarlington, TO-46 Metal, Flat Window Can The SD3410/5410 series consists of an NPN silicon photodarlington mounted in a TO-46 metal can package. The SD3410 has flat window cans providing a wide acceptance angle, while the SD5410 has glass lensed cans providing a narrow acceptance angle. The TO-46 packages are ideally suited for operation in hostile environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD 3410-003
  • SD3410003