Honeywell SD1420-002L

Photodiode; Compact Metal Can Coaxial; PN; 24 deg; 5 uA (Min.); 5 nA (Max.)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountPCB, Through Hole
Number of Pins2
Technical
Breakdown Voltage50 V
Dark Current5 nA
Fall Time50 ns
Max Operating Temperature125 °C
Max Reverse Voltage (DC)50 V
Min Operating Temperature-55 °C
PackagingBulk
Peak Wavelength935 nm
Power Dissipation75 mW
Response Time50 ns
Reverse Breakdown Voltage50 V
Reverse Voltage50 V
Rise Time50 ns
Viewing Angle24 °
Voltage Rating (DC)5 V
Wavelength935 nm
Dimensions
Diameter1.57 mm
Height3.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SD1420-002L.

Newark
Datasheet4 pages27 years ago
Farnell
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SD1420-002L.

Related Parts

Descriptions

Descriptions of Honeywell SD1420-002L provided by its distributors.

Photodiode; Compact Metal Can Coaxial; PN; 24 deg; 5 uA (Min.); 5 nA (Max.)
OPTO-SENSOR, PHOTODETECTOR; Wavelength, Peak:935nm; Dark Current:5nA; Rise Time:50ns; Voltage, Breakdown:50V; Operating Temperature Range:-55°C to +125°C
Optical Sensor (Photodetector - "P-N") Photodiode; Package/Case:Coaxial Metal Can; Color:Infrared; Lens Style:(H x W) 1.122 x 0.079 in; Mounting Type:Through Hole; Power Dissipation, Pd:75W; Terminal Type:2 Pin Leaded ;RoHS Compliant: Yes
SD1420(L) Series Silicon Photodiode, Compact Metal Can Coaxial The SD1420 is a PN junction silicon photodiode mounted in a glass lensed metal can coaxial package. The package may have a tab or second lead welded to the can as an optional feature (SD1420-XXXL). Both leads are flexible and may be formed as required to fit various mounting configurations.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD1420-002L.

Technical Specifications

Physical
Case/PackageMetal
MountPCB, Through Hole
Number of Pins2
Technical
Breakdown Voltage50 V
Dark Current5 nA
Fall Time50 ns
Max Operating Temperature125 °C
Max Reverse Voltage (DC)50 V
Min Operating Temperature-55 °C
PackagingBulk
Peak Wavelength935 nm
Power Dissipation75 mW
Response Time50 ns
Reverse Breakdown Voltage50 V
Reverse Voltage50 V
Rise Time50 ns
Viewing Angle24 °
Voltage Rating (DC)5 V
Wavelength935 nm
Dimensions
Diameter1.57 mm
Height3.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SD1420-002L.

Newark
Datasheet4 pages27 years ago
Farnell
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages27 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago