Honeywell SD1440-003L

Phototransistor Chip Silicon NPN Transistor 2-Pin Metal Can

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Collector Current3 mA
Max Operating Temperature125 °C
Max Power Dissipation75 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
OrientationTop View
Output Current3 mA
PackagingBulk
PolarityNPN
Power Consumption75 mW
Power Dissipation75 mW
Reverse Breakdown Voltage50 V
Rise Time15 µs
Viewing Angle24 °
Voltage Rating (DC)5 V
Wavelength935 nm
Dimensions
Diameter1.57 mm
Height3.1 mm
Length2.41 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SD1440-003L.

Master Electronics
Datasheet4 pages27 years ago
Factory Futures
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Peerless Electronics
Datasheet2 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SD1440-003L.

Related Parts

Descriptions

Descriptions of Honeywell SD1440-003L provided by its distributors.

Phototransistor Chip Silicon NPN Transistor 2-Pin Metal Can
Optical sensor. Silicon Phototransistor,Compact Metal Can,Coaxial Package. Compact,metal can coaxial package and 24 ° (nominal) acceptance angle .
TRANSISTOR, PHOTO NPN 935NM, METAL CAN-2; TRANSISTOR, PHOTO NPN 935NM, METAL CAN-2; Transistor Polarity:NPN; Wavelength Typ:935nm; Power Consumption:75mW; Viewing Angle:24°; No. of Pins:2; Color:Infrared; Lens Style:(H x Dia) 1.122 x .09 5 in; Power Dissipation Pd:75W
Optical Sensor (Photodetector - "P-N") Photodiode; Package/Case:Coaxial Metal Can; Color:Infrared; Lens Style:(H x Dia) 1.122 x .09 5 in; Mounting Type:Through Hole; Power Dissipation, Pd:75W; Terminal Type:PCB Leaded ;RoHS Compliant: Yes
SD1440(L) Series Silicon Phototransistor, Compact Metal Can, Coaxial Package The SD1440 is an NPN silicon phototransistor mounted in a glass lensed metal can coaxial package. The package may have a tab or second lead welded to the can as an optional feature (SD1440-XXXL). Both leads are flexible and may be formed to fit various mounting configurations.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins2
Technical
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)30 V
Dark Current100 nA
Fall Time15 µs
Max Collector Current3 mA
Max Operating Temperature125 °C
Max Power Dissipation75 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
OrientationTop View
Output Current3 mA
PackagingBulk
PolarityNPN
Power Consumption75 mW
Power Dissipation75 mW
Reverse Breakdown Voltage50 V
Rise Time15 µs
Viewing Angle24 °
Voltage Rating (DC)5 V
Wavelength935 nm
Dimensions
Diameter1.57 mm
Height3.1 mm
Length2.41 mm
Width2.41 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SD1440-003L.

Master Electronics
Datasheet4 pages27 years ago
Factory Futures
Datasheet18 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Peerless Electronics
Datasheet2 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago