C&K Components SD02H0SB

Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialPolyphthalamide
Contact MaterialCopper
Contact PlatingGold
Mechanical Life2 kcycles
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life2 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)25 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)25 V
Dimensions
Actuator Length0 m
Depth9.91 mm
Length6.5532 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SD02H0SB.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages6 years ago
TME
Datasheet3 pages6 years ago
Verical
Datasheet3 pages13 years ago
Datasheet3 pages0 years ago
Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+16.69%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components SD02H0SB.

Related Parts

Descriptions

Descriptions of C&K Components SD02H0SB provided by its distributors.

Switch DIP OFF ON SPST 2 Flush Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Slide Dip Switch, 2 Switches, Spst, Latched, 0.1A, 25Vdc, Solder Terminal, Surface Mount-Straight
SWITCH SLIDE DIP SPST 100MA 25V
DIP Switches / SIP Switches DIP SWITCH, SPST
SD Series Low Profile SPST 2 Position Surface Mount Sealed DIP Switch
Dip Switch, 0.1A, 25Vdc, 2 Pos, Smd; No. Of Circuits:2Circuits; Switch Actuator Style:Flush Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:25V; Contact Current Dc Max:100Ma Rohs Compliant: Yes |C&k Components SD02H0SB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialPolyphthalamide
Contact MaterialCopper
Contact PlatingGold
Mechanical Life2 kcycles
MountSurface Mount
Technical
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life2 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)25 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)25 V
Dimensions
Actuator Length0 m
Depth9.91 mm
Length6.5532 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SD02H0SB.

Sager Electronics
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages6 years ago
TME
Datasheet3 pages6 years ago
Verical
Datasheet3 pages13 years ago
Datasheet3 pages0 years ago
Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago