C&K Components SD02H1SB

Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialPolyphthalamide
Contact MaterialCopper
Contact PlatingGold
Mechanical Life2 kcycles
MountSurface Mount
Technical
Current Rating100 mA
Electrical Life2 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)25 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)25 V
Dimensions
Actuator Length250 µm
Depth9.91 mm
Length6.5532 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SD02H1SB.

element14 APAC
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages6 years ago
Sager Electronics
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages0 years ago

Inventory History

3 month trend:
+24.28%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components SD02H1SB.

Related Parts

Descriptions

Descriptions of C&K Components SD02H1SB provided by its distributors.

Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube
Slide Dip Switch, 2 Switches, Spst, Latched, 0.1A, 25Vdc, Solder Terminal, Surface Mount-Straight
SWIT DIP SPST 2 EXTD SLIDE 0.1A 25VDC GW 2000CYCLE 2.54MM SM
DIP SWITCH, 0.1A, 25VDC, 2 POS, SMD; No. of Circuits: 2Circuits; Switch Actuator Style: Raised Slide; Switch Mounting: Surface Mount; Contact Configuration: SPST; Contact Voltage DC Max: 25V; Contact Curre 35AH6076
DIP Switches / SIP Switches SPST 2 Extended 0.1A 25VDC Gull Wing
SWITCH SLIDE DIP SPST 100MA 25V
DIP Switch/SIP SPST 2 Ext 25V GullWing
SD Series Low Profile SPST 2 Position Surface Mount Sealed DIP Switch

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD02H1SB.

Technical Specifications

Physical
Actuator MaterialNylon
Body MaterialPolyphthalamide
Contact MaterialCopper
Contact PlatingGold
Mechanical Life2 kcycles
MountSurface Mount
Technical
Current Rating100 mA
Electrical Life2 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)25 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)25 V
Dimensions
Actuator Length250 µm
Depth9.91 mm
Length6.5532 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for C&K Components SD02H1SB.

element14 APAC
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages6 years ago
Sager Electronics
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes
Compliance Statements
Reach Statement1 page11 years ago