Nidec Copal SD-2110

Switch DIP SP10T 10 Extended Shaft 0.1A 5VDC PC Pins 2.54mm Thru-Hole Plastic Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-40 °C
Number of Positions10
OrientationVertical
PackagingBulk
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (DC)5 V
Dimensions
Height3.9 mm
Length9.9822 mm
Pitch2.54 mm
Width10 mm

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal SD-2110.

Related Parts

Descriptions

Descriptions of Nidec Copal SD-2110 provided by its distributors.

Switch DIP SP10T 10 Extended Shaft 0.1A 5VDC PC Pins 2.54mm Thru-Hole Plastic Bag
SWITCH ROTARY DIP BCD 0.1A 5V

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Technical Specifications

Physical
Body MaterialPolyphenylene
Contact PlatingGold
MountThrough Hole
Technical
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Min Operating Temperature-40 °C
Number of Positions10
OrientationVertical
PackagingBulk
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (DC)5 V
Dimensions
Height3.9 mm
Length9.9822 mm
Pitch2.54 mm
Width10 mm

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableNo