Nidec Copal S-2011A

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPBT, Polybutylene
Contact MaterialGold
Contact PlatingGold
MountThrough Hole
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Manufacturer Package IdentifierS-2011A
Min Operating Temperature-40 °C
Number of Circuits10
Number of Positions10
OrientationRight Angle
Schedule B8536509065
Switching Current100 mA
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (DC)5 V
Dimensions
Height10.2 mm
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal S-2011A.

Newark
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Factory Futures
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-5.86%

Engineering Resources

View Evaluation kits and Reference designs for Nidec Copal S-2011A.

Related Parts

Descriptions

Descriptions of Nidec Copal S-2011A provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins Thru-Hole Bulk
SWITCH ROTARY DIP 10-POS SIDE 5V
SWITCH ROTARY DIP BCD 100MA 5V
SWITCH; ROTARY; MIN; PCB; HORIZONTAL; 0-9; BCD
Rotary Code Sw, 10Pos, Bcd, 0.1A, 5V; Product Range:S-2000A Series; Switch Mounting:Through Hole; No. Of Switch Positions:10 Position; Switching Voltage:5Vdc; Output Code:Bcd; Switching Current:100Ma; Switch Construction:Sealed; Rohs Compliant: Yes |Nidec Copal Electronics S-2011A

Manufacturer Aliases

Nidec Copal has several brands around the world that distributors may use as alternate names. Nidec Copal may also be known as the following names:

  • Nidec Copal Electronics
  • NIDEC COPAL ELECTRONICS CORP
  • NIDEC COPAL ELECTRONICS GMBH
  • Nidec Copal Elec
  • Copal Electronics (Nidec Copal Electronics)
  • NIDEC COMPONENTS
  • NIDEC COPAL ELECTRONICS CORPORATION
  • Nidec Copal Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-2011 A
  • S2011A

Technical Specifications

Physical
Body MaterialPBT, Polybutylene
Contact MaterialGold
Contact PlatingGold
MountThrough Hole
Technical
Contact Current Rating100 mA
Contact Resistance100 mΩ
Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)5 V
Manufacturer Package IdentifierS-2011A
Min Operating Temperature-40 °C
Number of Circuits10
Number of Positions10
OrientationRight Angle
Schedule B8536509065
Switching Current100 mA
TerminationPC Pin
Throw ConfigurationSP10T
Voltage Rating (DC)5 V
Dimensions
Height10.2 mm
Length9.9822 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Nidec Copal S-2011A.

Newark
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
_legacy Avnet
Datasheet7 pages11 years ago
Factory Futures
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableYes