TDK-Lambda SCS6012

Power Supply, AC-DC, 12V, 5A, 85-265V In, Open Frame, Panel Mnt, Linear, 60W, SCS Series
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins12
Weight249.999986 g
Technical
Current - Output 16.7 A
Efficiency70 %
Max Operating Temperature70 °C
Max Output Current5 A
Max Output Power60 W
Max Power Dissipation60 W
Min Operating Temperature0 °C
Number of Outputs1
Output Current5 A
Output Power60 W
Output Voltage12 V
Power Rating60 W
Voltage - Output 112 V
Dimensions
Depth76.2 mm
Height34.036 mm
Length127 mm
Thickness3.05 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCS6012.

Newark
Datasheet2 pages19 years ago
Datasheet2 pages9 years ago
Datasheet2 pages17 years ago
element14
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda SCS6012.

Related Parts

Descriptions

Descriptions of TDK-Lambda SCS6012 provided by its distributors.

Power Supply,AC-DC,12V,5A,85-265V In,Open Frame,Panel Mnt,Linear,60W,SCS Series
POWER SUPPLY, SWITCH MODE, 12V; Power Su; POWER SUPPLY, SWITCH MODE, 12V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Power Max:60W; Approval Bodies:CE, CSA, IEC, UL; Height:34mm; Input Voltage:85VAC to 265VAC
Ac-Dc Converter, Open Frame, 1 O/P, 60W, 5A, 12V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):80W @ 300Lfm; Power Rating (Convection Cooling):60W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda SCS6012

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins12
Weight249.999986 g
Technical
Current - Output 16.7 A
Efficiency70 %
Max Operating Temperature70 °C
Max Output Current5 A
Max Output Power60 W
Max Power Dissipation60 W
Min Operating Temperature0 °C
Number of Outputs1
Output Current5 A
Output Power60 W
Output Voltage12 V
Power Rating60 W
Voltage - Output 112 V
Dimensions
Depth76.2 mm
Height34.036 mm
Length127 mm
Thickness3.05 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCS6012.

Newark
Datasheet2 pages19 years ago
Datasheet2 pages9 years ago
Datasheet2 pages17 years ago
element14
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IEC, UL
RoHSCompliant