TDK-Lambda SCS6028

Power Supply, AC-DC, 28V, 2.1A, 85-265V In, Open Frame, DIN Rail, Linear, SCS Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins12
Weight249.999986 g
Technical
Current - Output 12.9 A
Efficiency70 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature70 °C
Max Output Current2.1 A
Max Output Power60 W
Max Power Dissipation60 W
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature0 °C
Nominal Output Voltage28 V
Number of Outputs1
Output Current2.1 A
Output Power60 W
Output Voltage28 V
Power Rating60 W
Voltage - Output 128 V
Dimensions
Depth76.2 mm
Height34.036 mm
Length127 mm
Thickness3.05 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCS6028.

Verical
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages9 years ago
element14
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages19 years ago
Newark
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-57.14%

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda SCS6028.

Related Parts

Descriptions

Descriptions of TDK-Lambda SCS6028 provided by its distributors.

Power Supply,AC-DC,28V,2.1A,85-265V In,Open Frame,DIN Rail,Linear,SCS Series
AC/DC Power Supply Single-OUT 28V 2.1A 60W 12-Pin
AC-DC CONVERTER, OPEN FRAME, 1 O/P, 60W, 2.1A, 28V
60 W, SINGLE OUTPUT, 28 VDC@2.1 A AC-DC POWER SUPPLY
CoC and 2-years warranty / RFQ for pricing
Ac-Dc Converter, Open Frame, 1 O/P, 60W, 2.1A, 28V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):80W @ 300Lfm; Power Rating (Convection Cooling):60W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda SCS6028

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCS6028.

Technical Specifications

Physical
MountChassis Mount, Panel
Number of Pins12
Weight249.999986 g
Technical
Current - Output 12.9 A
Efficiency70 %
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature70 °C
Max Output Current2.1 A
Max Output Power60 W
Max Power Dissipation60 W
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature0 °C
Nominal Output Voltage28 V
Number of Outputs1
Output Current2.1 A
Output Power60 W
Output Voltage28 V
Power Rating60 W
Voltage - Output 128 V
Dimensions
Depth76.2 mm
Height34.036 mm
Length127 mm
Thickness3.05 mm
Width76.2 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCS6028.

Verical
Datasheet2 pages14 years ago
element14 APAC
Datasheet2 pages9 years ago
element14
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages19 years ago
Newark
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, IEC, UL
REACH SVHCUnknown
RoHSCompliant