NXP Semiconductors SC16IS762IBS,151

Uart Interface, 2, 5 Mbps, 2.3 V, 2.7 V, Hvqfn, 32 Rohs Compliant: Yes

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High95 °C
Data Rate5 Mbps
InterfaceI2C, IrDA, RS-232, RS-485, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature95 °C
Max Supply Current2 mA
Max Supply Voltage3.6 V
Memory Size64 B
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current2 mA
Number of Channels2
Operating Supply Current6 mA
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS762IBS,151.

SHENGYU ELECTRONICS
Datasheet60 pages12 years ago
Upverter
Technical Drawing5 pages8 years ago
iiiC
Datasheet60 pages12 years ago
Factory Futures
Datasheet8 pages12 years ago
Future Electronics
Datasheet59 pages15 years ago

Alternate Parts

Price @ 1000
$ 4.34
$ 4.34
Stock
448,215
666,288
666,288
Authorized Distributors
0
9
9
Case/Package
QFN
-
-
Number of Pins
32
32
32
Number of Channels
2
2
2
Data Rate
5 Mbps
5 Mbps
5 Mbps
Memory Size
64 B
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors SC16IS762IBS,151.

Related Parts

Descriptions

Descriptions of NXP Semiconductors SC16IS762IBS,151 provided by its distributors.

Uart Interface, 2, 5 Mbps, 2.3 V, 2.7 V, Hvqfn, 32 Rohs Compliant: Yes
UART 2-CH 64byte FIFO 2.5V/3.3V 32-Pin HVQFN EP Tray
Serial I/O Controller, 2 Channel(s), 0.625MBps, CMOS, PQCC32
BU 510 - SECURITY & CONNECTIVITY
UART, DUAL, 5MBPS, HVQFN-32; No. of Channels: 2 Channel; Data Rate: 5Mbps; Supply Voltage Min: 2.3V; Supply Voltage Max: 2.7V; Interface Case Style: HVQFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temper

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16IS762IBS 151
  • SC16IS762IBS151

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High95 °C
Data Rate5 Mbps
InterfaceI2C, IrDA, RS-232, RS-485, SPI, UART
Max Junction Temperature (Tj)125 °C
Max Operating Temperature95 °C
Max Supply Current2 mA
Max Supply Voltage3.6 V
Memory Size64 B
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Nominal Supply Current2 mA
Number of Channels2
Operating Supply Current6 mA
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS762IBS,151.

SHENGYU ELECTRONICS
Datasheet60 pages12 years ago
Upverter
Technical Drawing5 pages8 years ago
iiiC
Datasheet60 pages12 years ago
Factory Futures
Datasheet8 pages12 years ago
Future Electronics
Datasheet59 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago