Diodes Inc. SBR3A40SA-13

Diode Super Barrier Rectifier 40V 3A Automotive 2-Pin SMA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current400 µA
Power Dissipation1.2 W
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR3A40SA-13.

Diodes Inc SCT
Datasheet5 pages8 years ago
Technical Drawing5 pages7 years ago
Datasheet4 pages12 years ago
Future Electronics
Datasheet5 pages10 years ago
iiiC
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-2.07%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SBR3A40SA-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. SBR3A40SA-13 provided by its distributors.

Diode Super Barrier Rectifier 40V 3A Automotive 2-Pin SMA T/R
3.0 A SBR SUPER BARRIER RECTIFIER SMA Rectifier Diode, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
SBR3A40SA Series 40 V 3 A Surface Mount Super Barrier Rectifier - DO-214AC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBR3A40SA13

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Average Rectified Current3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-65 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current400 µA
Power Dissipation1.2 W
Dimensions
Height2.1 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SBR3A40SA-13.

Diodes Inc SCT
Datasheet5 pages8 years ago
Technical Drawing5 pages7 years ago
Datasheet4 pages12 years ago
Future Electronics
Datasheet5 pages10 years ago
iiiC
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago