Diodes Inc. B320A-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Average Rectified Current3 A
Capacitance200 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)80 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage20 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)20 V
Dimensions
Height2.3 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B320A-13-F.

element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
Datasheet5 pages6 years ago
Upverter
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-0.99%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. B320A-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. B320A-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 20V 3A 2-Pin SMA T/R / DIODE SCHOTTKY 20V 3A SMA
Schottky Rectifier Sma T&r 5K Rohs Compliant: Yes |Diodes Inc. B320A-13-F
DIODE, REC, SCHOTTKY, 20V, 3A, SMA; Repetitive Reverse Voltage Vrrm Max:20V; Forward Current If(AV):3A; Diode Configuration:Single; Case
DIODE, REC, SCHOTTKY, 20V, 3A, SMA; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 3A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 125°C; Product Range: B320A Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Alternate Case Style: SMA; Diode Type: Schottky; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B320A-13F
  • B320A13F

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Weight64.013223 mg
Technical
Average Rectified Current3 A
Capacitance200 pF
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage500 mV
Max Forward Surge Current (Ifsm)80 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-55 °C
Output Current3 A
PackagingCut Tape
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage20 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)20 V
Dimensions
Height2.3 mm
Length4.6 mm
Width2.92 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. B320A-13-F.

element14 APAC
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet3 pages16 years ago
Future Electronics
Datasheet6 pages8 years ago
Datasheet6 pages9 years ago
Datasheet5 pages6 years ago
Upverter
Technical Drawing5 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
iiiC
Datasheet5 pages12 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages14 years ago