📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi SBE808-TL-W

1.0 A, 15 V, Schottky Barrier Diode, Low IR, Non-Monolithic Dual MCPH5
$ 0.172
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBE808-TL-W.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.58%

CAD Models

Download onsemi SBE808-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.172
$ 1.61
Stock
154,510
81,400
Authorized Distributors
2
1
Mount
Surface Mount
-
Case/Package
SMD/SMT
SMD/SMT
Forward Voltage
480 mV
480 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
10 ns
10 ns
Capacitance
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

Schottky Barrier Diode, 30V, 2A, Low VF, Non-Monolithic Dual EMH8 Common Cathode
onsemiSS16HE
1 A, 30 V - 60 V Surface Mount Schottky Barrier Rectifiers/ REEL RoHS Compliant: Yes
onsemiSS14HE
1.0 A, 40 V, Surface Mount Schottky Barrier Rectifiers

Descriptions

Descriptions of onsemi SBE808-TL-W provided by its distributors.

1.0 A, 15 V, Schottky Barrier Diode, Low IR, Non-Monolithic Dual MCPH5
Schottky Barrier Diode 15V, 1A, Low IR SOT-353
Rectifier Diode Schottky 15V 1A 10ns 5-Pin MCPH T/R
Rectifier Diode, Schottky, 15V V(RRM), Silicon
DIODE ARRAY SCHOTT 15V 1A 5MCPH
Sbd Dual Parallel 1A 15V/Reel Rohs Compliant: Yes |Onsemi SBE808-TL-W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBE808TLW