Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
Avnet | SBC817-16LT3G | 28,253 | 40K | 16h | ||||||||
Rochester Electronics | SBC817-16LT3G | 150,000 | 13h | |||||||||
Verical | SBC817-16LT3G | 20,000 | 10K | |||||||||
DigiKey | SBC817-16LT3GOSCT-ND | 41,317 | 1 | Cut Tape | ||||||||
Mouser | 863-SBC817-16LT3G | 74,722 | 1 | Tape & Reel |
Download onsemi SBC817-16LT3G symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | 3D | Download |
![]() | SymbolFootprint | ||
![]() | Footprint | Download | |
![]() | SymbolFootprint | Download |
Descriptions of onsemi SBC817-16LT3G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: