onsemi BC817-16LT1G

ON Semi BC817-16LT1G NPN Bipolar Transistor; 0.5 A; 45 V; 3-Pin SOT-23
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min100
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements1
Output Voltage15 V
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)45 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC817-16LT1G.

Newark
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet10 pages9 years ago
onsemi
Datasheet10 pages7 years ago
Upverter
Datasheet10 pages12 years ago
TME
Datasheet10 pages5 years ago

Inventory History

3 month trend:
-62.71%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.021
$ 0.021
Stock
3,973,989
2,343,914
2,343,914
Authorized Distributors
9
8
8
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
700 mV
hFE Min
100
100
100
Power Dissipation
300 mW
300 mW
300 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC817-16LT1G.

Related Parts

Descriptions

Descriptions of onsemi BC817-16LT1G provided by its distributors.

ON Semi BC817-16LT1G NPN Bipolar Transistor; 0.5 A; 45 V; 3-Pin SOT-23
Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Trans GP BJT NPN 45V 0.5A 300mW Automotive 3-Pin SOT-23 T/R
45V 300mW 100@100mA,1V 500mA NPN SOT-23(TO-236) Bipolar Transistors - BJT ROHS
BC817 Series NPN 45 V 500 mA Surface Mount General Purpose Transistor - SOT-23
TRANSISTOR, NPN, 45V, 500MA, SOT-23-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 300mW; DC Collector Current: 500mA; DC Current Gain hFE: 100hFE;
45 V, 500 MA NPN GENERAL-PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
RF TRANSISTOR, NPN, 45V, 100MHZ, SOT-23, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage Max:45V; Continuous Collector Current:500mA; Power Dissipation:300mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC817-16LT1G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage700 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product100 MHz
hFE Min100
Max Breakdown Voltage45 V
Max Collector Current500 mA
Max Frequency100 MHz
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-65 °C
Number of Elements1
Output Voltage15 V
PackagingCut Tape
PolarityNPN
Power Dissipation300 mW
Schedule B8541210080
Transition Frequency100 MHz
Voltage Rating (DC)45 V
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC817-16LT1G.

Newark
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Datasheet10 pages9 years ago
onsemi
Datasheet10 pages7 years ago
Upverter
Datasheet10 pages12 years ago
TME
Datasheet10 pages5 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago