Littelfuse SA15CA

SA Series 24.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
CompositionZener
DirectionBidirectional
Leakage Current3 µA
Max Breakdown Voltage18.5 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current20.9 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
Peak Pulse Current20.9 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Dissipation500 W
Power Line ProtectionNo
Power Rating500 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Reverse Voltage15 V
Schedule B8541300080
TerminationAxial
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SA15CA.

Littelfuse SCT
Datasheet6 pages8 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages3 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Arrow.cn
Datasheet2 pages14 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+8.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SA15CA.

Related Parts

Descriptions

Descriptions of Littelfuse SA15CA provided by its distributors.

SA Series 24.4 V 0.5 kW Through Hole Bi-Directional TVS Diode - DO-204AC
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Tvs Diode, 500W, 15V, Bidir, Do-204Ac; Product Range:Sa Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:15V; Clamping Voltage Vc Max:24.4V; Diode Case Style:Do-204Ac; No. Of Pins:2Pins; Breakdown Voltage Min:16.7V;rohs Compliant: Yes |Littelfuse SA15CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageDO-15
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
CompositionZener
DirectionBidirectional
Leakage Current3 µA
Max Breakdown Voltage18.5 V
Max Operating Temperature175 °C
Max Reverse Leakage Current1 µA
Max Surge Current20.9 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
Peak Pulse Current20.9 A
Peak Pulse Power 500 W
PolarityBidirectional
Power Dissipation500 W
Power Line ProtectionNo
Power Rating500 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Reverse Voltage15 V
Schedule B8541300080
TerminationAxial
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Diameter3.6 mm
Length7.6 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SA15CA.

Littelfuse SCT
Datasheet6 pages8 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet6 pages3 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Arrow.cn
Datasheet2 pages14 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant