📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Littelfuse S6006DS2TP

TVS SCR's 6A 200uA 600V Sensing
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6006DS2TP.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.731
Stock
137,609
245,991
Authorized Distributors
5
6
RMS Current (Irms)
6 A
6 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
6 mA
6 mA
Leakage Current
250 µA
250 µA
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-252-3
TO-252-3
Mount
Surface Mount
Surface Mount
Forward Voltage
-
1.6 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse S6006DS2TP provided by its distributors.

TVS SCR's 6A 200uA 600V Sensing
SEN SCR 600V 6A 200A TO252THYRISTORS
Silicon Controlled Rectifier, 6A I(T)RMS, 6A I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-252AA
SCR Thyristor; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:200µA; On State RMS Current, IT(rms):6A; Gate Trigger Voltage Max, Vgt:800mV; Package/Case:TO-252 D-Pak; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN