Cypress Semiconductor S25FL132K0XMFI041

NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8.5ns 8-Pin SOIC N Tube
Datasheet

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time0 s
Address Bus Width24 b
Ambient Temperature Range High85 °C
Density32 Mb
Frequency108 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Page Size256 B
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S25FL132K0XMFI041.

Newark
Datasheet90 pages7 years ago
Upverter
Datasheet89 pages8 years ago
SHENGYU ELECTRONICS
Datasheet90 pages6 years ago
Future Electronics
Datasheet96 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.8
$ 7.05
$ 7.05
Stock
186,619
317,480
317,480
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
32 Mb
32 Mb
32 Mb
Access Time
0 s
8.5 ns
8.5 ns
Frequency
108 MHz
-
-
Interface
SPI
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Cypress Semiconductor S25FL132K0XMFI041.

Related Parts

Descriptions

Descriptions of Cypress Semiconductor S25FL132K0XMFI041 provided by its distributors.

NOR Flash Serial-SPI 3V/3.3V 32Mbit 4M x 8bit 8.5ns 8-Pin SOIC N Tube
e3 Surface Mount Tube FLASH - NOR ic memory 108MHz 0s 1.75mm 0.000005A
FLASH MEMORY, 32MBIT, 108MHZ, SPI, SOIC8
CMOS 3.0 VOLT FLASH MEMORY SERIAL PERIPHERAL INT
NOR Flash 32Mb, 3V, 108Mhz CMOS SPI Flash
IC FLASH 32MBIT SPI/QUAD 8SOIC
32Mbit SPI SOP-8 NOR FLASH ROHS

Manufacturer Aliases

Cypress Semiconductor has several brands around the world that distributors may use as alternate names. Cypress Semiconductor may also be known as the following names:

  • CYPRESS
  • CYP
  • Cypress Semiconductor Corp
  • CYPRES
  • IC WORKS
  • CYPR
  • IMI
  • GALVANTECH
  • CYPRESS SEMI
  • ICW
  • CYPREES
  • CYPRESS SEMICONDUCTO
  • CYPRE
  • Cypress Semicon
  • CRYESS
  • CYCPRESS
  • CYPRESS SEMICONDUCTORS
  • Cypress Semiconductor Corporation
  • GALVANTEC
  • CYPERSS
  • CYPRS
  • Cypress Semiconductor Cor
  • CYPSEM
  • CPYRESS
  • Cypress / Spansion

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time0 s
Address Bus Width24 b
Ambient Temperature Range High85 °C
Density32 Mb
Frequency108 MHz
InterfaceSPI
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size4 MB
Memory TypeFLASH, NOR
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Page Size256 B
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Cypress Semiconductor S25FL132K0XMFI041.

Newark
Datasheet90 pages7 years ago
Upverter
Datasheet89 pages8 years ago
SHENGYU ELECTRONICS
Datasheet90 pages6 years ago
Future Electronics
Datasheet96 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant