ABB Control S201-D20

Circuit Breaker, Mini, 1 Pole, D Curve, 20A, 6KA, 480Y/277VAC, Handle, Screw Terminals
$ 27.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-D20.

IHS

Datasheet3 pages9 years ago

element14 APAC

Master Electronics

Newark

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ABB ControlS201-B25
Circuit Breaker; 1 pole; rated current: 25A; 230/400V AC; width: 1 module; mounting: DIN rail
Circuit Breaker, FAZ Series, 25A, 1 Pole, 277/480V AC, 15kA at 277V AC, C Curve
ABB ControlS201-C25
CIRCUIT BREAKER; 1-P; C CURVE; 25A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Carling TechnologiesAA1-B0-34-625-3B1-C
Magnetic Circuit Breaker, 1 Pole(s), 25A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG1-1-72-25.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG1-1-63-2.50-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A

Descriptions

Descriptions of ABB Control S201-D20 provided by its distributors.

CIRCUIT BREAKER, MINI,1 POLE, D CURVE,20A,6KA,480Y/277VAC, HANDLE, SCREW TERMINALS
S201-D20 - ABB S201-D20, CIRCUIT BREAKER, 1-P , 20A/277V,D
Circuit Breaker, 1-P, 20A/277VAC, D
1 Pole(s), 20A, 480VAC, 72VDC, Din Rail
MCB, 1 POLE, 20A, 6KA, D CURVE; Product Range: -; Current Rating: 20A; No. of Poles: 1 Pole; Voltage Rating V DC: -; Voltage Rating VAC: 230VAC; Circuit Breaker Mounting: DIN Rail; Approval Bodies: CSA, EN, IEC, IEC, UL, VDE; B
MCB, 1 POLE, 20A, 10KA, D CURVE; No. of Poles:1; Current Rating:20A; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (18-Jun-2010); Approval Bodies:IEC/EN 60898, IEC/EN 60947-2, VDE 0641 ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201D20