Diodes Inc. S1BB-13-F

DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current1 A
Capacitance10 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time1.8 µs
Reverse Recovery Time3 µs
Reverse Voltage100 V
Reverse Voltage (DC)100 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)100 V
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1BB-13-F.

Newark
Datasheet5 pages9 years ago
Factory Futures
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-12.28%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.101
$ 0.101
Stock
3,406,315
49,268
49,268
Authorized Distributors
11
4
4
Mount
Surface Mount
-
-
Case/Package
SMB
SMA
SMA
Forward Voltage
1.1 V
-
-
Reverse Voltage (DC)
100 V
-
-
Average Rectified Current
1 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
3 µs
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. S1BB-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. S1BB-13-F provided by its distributors.

DIODE GEN PURP 100V 1A SMB / Rectifier Diode Switching 100V 1A 3000ns 2-Pin SMB T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
S1B Series 100 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AA
RECTIFIER, SINGLE, 100V, 1A, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 3µs; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Product Range: S1xB Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • S1BB-13 F
  • S1BB-13-F.
  • S1BB-13F
  • S1BB13F

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Weight92.986436 mg
Technical
Average Rectified Current1 A
Capacitance10 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time1.8 µs
Reverse Recovery Time3 µs
Reverse Voltage100 V
Reverse Voltage (DC)100 V
Schedule B8541100080
TerminationSMD/SMT
Voltage Rating (DC)100 V
Dimensions
Height2.42 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. S1BB-13-F.

Newark
Datasheet5 pages9 years ago
Factory Futures
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet3 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
DigiKey
Datasheet3 pages17 years ago
Mouser
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant