TDK-Lambda RWS600B15

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W
Production

Price and Stock

Technical Specifications

Physical
Case/Package600
MountChassis Mount
Weight1.59982 kg
Technical
Current - Output 140 A
Efficiency79 %
Isolation Voltage3 kV
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature70 °C
Max Output Current40 A
Max Output Power600 W
Max Power Dissipation600 W
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Nominal Output Voltage15 V
Number of Outputs1
Output Power600 W
Output Voltage15 V
Voltage - Output 115 V
Dimensions
Height60.96 mm
Length189.992 mm
Width119.888 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B15.

Electro Sonic
Datasheet7 pages2 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet2 pages10 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Datasheet4 pages4 years ago
Sager Power Systems
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Inventory History

3 month trend:
+268%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda RWS600B15.

Related Parts

Descriptions

Descriptions of TDK-Lambda RWS600B15 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 15V 40A, 600W
AC-DC Power Supply, 15V, 40A, 600W, RWS600B Series | TDK-Lambda RWS600B-15
AC/DC Power Supply Single-OUT 15V 40A 600W
AC-DC Power Supplies, Unit type, Output: 600W, 15V, Standard type
TDK LAMBDA RWS600B15Power Supply Output Type:Adjustable, Fixed
Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:15V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda RWS600B-15
French Electronic Distributor since 1988

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-600B-15
  • RWS600B-15

Technical Specifications

Physical
Case/Package600
MountChassis Mount
Weight1.59982 kg
Technical
Current - Output 140 A
Efficiency79 %
Isolation Voltage3 kV
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature70 °C
Max Output Current40 A
Max Output Power600 W
Max Power Dissipation600 W
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Nominal Output Voltage15 V
Number of Outputs1
Output Power600 W
Output Voltage15 V
Voltage - Output 115 V
Dimensions
Height60.96 mm
Length189.992 mm
Width119.888 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B15.

Electro Sonic
Datasheet7 pages2 years ago
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Newark
Datasheet2 pages10 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Datasheet4 pages4 years ago
Sager Power Systems
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
ApprovalsCE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant