TDK-Lambda RWS600B-24

Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
Production

Price and Stock

Technical Specifications

Physical
Case/Package600
MountChassis Mount, Panel
Weight1.59982 kg
Technical
Current - Output 125 A
Efficiency88 %
Isolation Voltage3 kV
Max Current Rating7.2 A
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature70 °C
Max Output Current25 A
Max Output Power600 W
Max Power Dissipation600 W
Max Voltage Rating (AC)265 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Nominal Output Voltage24 V
Number of Outputs1
Output Current25 A
Output Power600 W
Output Voltage24 V
Power Rating600 W
Voltage - Output 124 V
Dimensions
Depth120 mm
Height60.96 mm
Length190 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-24.

Electro Sonic
Datasheet7 pages2 years ago
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages7 years ago
Newark
Datasheet6 pages9 years ago
Datasheet2 pages10 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Datasheet4 pages4 years ago
Sager Power Systems
Datasheet2 pages4 years ago
Burklin Elektronik
Datasheet7 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-26.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda RWS600B-24.

Related Parts

Descriptions

Descriptions of TDK-Lambda RWS600B-24 provided by its distributors.

Switching Power Supplies AC-DC, 115-230VAC, Output 24V 25A, 600W
AC-DC Power Supply, 24V, 25A, 85-265V, Enclosed, Embedded, 600W, RWS Series
AC/DC Power Supply Single-OUT 24V 25A 600W
AC-DC Power Supplies, Unit type, Output: 600W, 24V, Standard type
TDK LAMBDA RWS-600B-24 AC/DC Enclosed Power Supply, Compact, Adjustable, Fixed, 85 V, 265 V, 600 W, 24 V, 25 A
Ac-Dc Converter, 1 O/P, 24V, 25A, 600W; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:600W; Output Voltage - Output 1:24V; Output Current - Output 1:25A; Output Voltage - Output 2:-; No. Of Outputs:1 Outputrohs Compliant: Yes |Tdk-Lambda RWS600B-24.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWS-600B-24
  • RWS600B-24.
  • RWS600B24
  • RWS600B24.

Technical Specifications

Physical
Case/Package600
MountChassis Mount, Panel
Weight1.59982 kg
Technical
Current - Output 125 A
Efficiency88 %
Isolation Voltage3 kV
Max Current Rating7.2 A
Max Input Voltage265 V
Max Input Voltage (AC)265 V
Max Operating Temperature70 °C
Max Output Current25 A
Max Output Power600 W
Max Power Dissipation600 W
Max Voltage Rating (AC)265 V
Min Input Voltage85 V
Min Input Voltage (AC)85 V
Min Operating Temperature-10 °C
Nominal Output Voltage24 V
Number of Outputs1
Output Current25 A
Output Power600 W
Output Voltage24 V
Power Rating600 W
Voltage - Output 124 V
Dimensions
Depth120 mm
Height60.96 mm
Length190 mm
Width120 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda RWS600B-24.

Electro Sonic
Datasheet7 pages2 years ago
Datasheet2 pages4 years ago
element14 APAC
Datasheet2 pages7 years ago
Newark
Datasheet6 pages9 years ago
Datasheet2 pages10 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Datasheet4 pages4 years ago
Sager Power Systems
Datasheet2 pages4 years ago
Burklin Elektronik
Datasheet7 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant