Vishay RWR89S1000FSB12

Resistor, 100 Ohm, ± 1%, 3 W, Axial Leaded, Wirewound, Military Reliability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Military StandardMIL-PRF-39007
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance100 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter4.75 mm
Lead Length38.1 mm
Length14.22 mm
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay RWR89S1000FSB12.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-36.26%

Alternate Parts

Price @ 1000
$ 4.53
$ 4.416
$ 4.416
Stock
392
5,476
5,476
Authorized Distributors
4
7
7
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RWR89S1000FSB12.

Related Parts

Descriptions

Descriptions of Vishay RWR89S1000FSB12 provided by its distributors.

Resistor, 100 Ohm, ± 1%, 3 W, Axial Leaded, Wirewound, Military Reliability
Axial FIXED RESISTOR Military MIL-PRF-39007RWR89S 0.187Diax0.560L 4.75mmx14.22mm 3W 100Ohm ±20ppm/C
ESS-2B 100 1% RWR89S1000FS B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWR89S1000FSB12.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Failure Rate0.001 %
FeaturesMilitary, Moisture Resistant
Max Operating Temperature250 °C
Max Power Dissipation3 W
Military StandardMIL-PRF-39007
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Power Rating3 W
Resistance100 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter4.75 mm
Lead Length38.1 mm
Length14.22 mm
Width4.75 mm

Documents

Download datasheets and manufacturer documentation for Vishay RWR89S1000FSB12.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago