📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay RWR81S2460DRB12

Fixed Resistor, Wire Wound, 1W, 246ohm, 15.6844V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 10.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RWR81S2460DRB12.

IHS

Datasheet4 pages7 years ago

CAD Models

Download Vishay RWR81S2460DRB12 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.788
$ 12.645
$ 12.645
Stock
1
1
1
Authorized Distributors
3
3
3
Resistance
246 Ω
246 Ω
246 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite41F250E
Fixed Resistor, Wire Wound, 1W, 250ohm, 150V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHB250FET
Fixed Resistor, Wire Wound, 1W, 250ohm, 15.8114V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHB250FE
Fixed Resistor, Wire Wound, 1W, 250ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RWR81S2460DRB12 provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 246ohm, 15.6844V, 0.5% +/-Tol, 20ppm/Cel, Through Hole Mount
RES 246 OHM 1W 0.5% WW AXIAL
EGS-1-80 246 .5% RWR81S2460DR B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RWR81S2460DRB12.