Vishay RWR81S1000FS

Res Wirewound 100 Ohm 1% 1W ¦20ppm/¦C 0.001% AXL Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature250 °C
Min Operating Temperature-65 °C
Power Rating1 W
Resistance100 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay RWR81S1000FS.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages11 years ago
element14
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-1.80%

Alternate Parts

Price @ 1000
$ 7.88
$ 4.815
$ 4.815
Stock
475
7,706
7,706
Authorized Distributors
4
8
8
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RWR81S1000FS.

Related Parts

Descriptions

Descriptions of Vishay RWR81S1000FS provided by its distributors.

Res Wirewound 100 Ohm 1% 1W ¦20ppm/¦C 0.001% AXL Thru-Hole
RESISTOR, WIREWOUND, 100 OHM, 1W, 1%
EGS-1-80 100 1% RWR81S1000FS S MILITARY WIREWOUND
WIREWOUND RESISTOR, 100 OHM, 1W, 1%; Resistance: 100ohm; Product Range: RWR Series; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Case / Package: Axial Leaded; Voltage Rating: -; Resistor Technolog 63C8440

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature250 °C
Min Operating Temperature-65 °C
Power Rating1 W
Resistance100 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %

Documents

Download datasheets and manufacturer documentation for Vishay RWR81S1000FS.

Newark
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages11 years ago
element14
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago