Vishay RW79U75R0FB12

Res Wirewound 75 Ohm 1% 3W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Military StandardMIL-PRF-26
Min Operating Temperature-65 °C
PackagingBulk
Power Rating3 W
Resistance75 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter4.75 mm
Lead Diameter813 µm
Length14.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay RW79U75R0FB12.

Inventory History

3 month trend:
-51.21%

Alternate Parts

Price @ 1000
$ 0.899
$ 1.07
$ 1.07
Stock
58
9,918
9,918
Authorized Distributors
3
8
8
Resistance
75 Ω
75 Ω
75 Ω
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay RW79U75R0FB12.

Related Parts

Descriptions

Descriptions of Vishay RW79U75R0FB12 provided by its distributors.

Res Wirewound 75 Ohm 1% 3W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk
RS-2B-300 75 1% RW79U75R0F B12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageCeramic
Contact PlatingLead, Tin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature250 °C
Military StandardMIL-PRF-26
Min Operating Temperature-65 °C
PackagingBulk
Power Rating3 W
Resistance75 Ω
Temperature Coefficient20 ppm/°C
TerminationAxial
Tolerance1 %
Dimensions
Diameter4.75 mm
Lead Diameter813 µm
Length14.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay RW79U75R0FB12.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago