TE Connectivity RT424F24

Electromechanical Relay 24VDC 886Ohm 15A DPDT (29x12.7x15.7)mm THT Power Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins9
Weight10 g
Technical
Ambient Temperature Range High85 °C
Coil Current27.09 mA
Coil Power650 mW
Coil Resistance886 Ω
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating16 A
Dropout Voltage16.8 V
Insulation Resistance10 GΩ
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time10 ms
PackagingCarton
Power Rating650 mW
Schedule B8536410050
Switching Capacity2 kW
Switching Current8 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT424F24.

Farnell
Datasheet2 pages7 years ago
Datasheet3 pages15 years ago
Datasheet2 pages20 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Future Electronics
Datasheet2 pages6 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet2 pages1 year ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
TME
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+5.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity RT424F24.

Related Parts

Descriptions

Descriptions of TE Connectivity RT424F24 provided by its distributors.

Electromechanical Relay 24VDC 886Ohm 15A DPDT (29x12.7x15.7)mm THT Power Relay
INDUSTRIAL RELAY (GENERAL PURPOSE) Power/Signal Relay, 2 Form C, DPDT, Latched, 0.027A (Coil), 24VDC (Coil), 650mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, Dpdt, 250Vac, 8A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:8A; Product Range:Rt2 Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Schrack Te Connectivity RT424F24
Coil Resistance Ohm = 886 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = RT / Width mm = 12.7 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 15.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393243-6
  • RT-424F24
  • RT424-F24
  • RT424F24.
  • RT424F24..

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins9
Weight10 g
Technical
Ambient Temperature Range High85 °C
Coil Current27.09 mA
Coil Power650 mW
Coil Resistance886 Ω
Coil Voltage (DC)24 V
Contact Current Rating8 A
Current Rating16 A
Dropout Voltage16.8 V
Insulation Resistance10 GΩ
Max Current Rating15 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time10 ms
PackagingCarton
Power Rating650 mW
Schedule B8536410050
Switching Capacity2 kW
Switching Current8 A
TerminationPC Pin
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity RT424F24.

Farnell
Datasheet2 pages7 years ago
Datasheet3 pages15 years ago
Datasheet2 pages20 years ago
Newark
Datasheet2 pages13 years ago
Datasheet2 pages11 years ago
Datasheet2 pages11 years ago
Datasheet2 pages13 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Future Electronics
Datasheet2 pages6 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet2 pages1 year ago
Datasheet2 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago
TME
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP54
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago