TE Connectivity 1887212-1

Electromechanical Relay 24VDC 1.44KOhm 15A DPDT(29x13x26.7)mm Plug-In General Purpose Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Plug-In, Socket
Number of Pins8
Weight16 g
Technical
Ambient Temperature Range High70 °C
Coil Current16.67 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Contact Voltage Rating (AC)240 V
Current Rating8 A
Dropout Voltage2.4 V
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time10 ms
PackagingBox
Relay TypeGeneral Purpose
Release Time6 ms
Switching Capacity2 kW
Switching Current8 A
TerminationPlug, Through Hole
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth13 mm
Height26.7 mm
Length29 mm
Width13.0048 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887212-1.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages7 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet38 pages5 years ago
Datasheet5 pages10 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages12 years ago
element14
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago
Factory Futures
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-15.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1887212-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1887212-1 provided by its distributors.

Electromechanical Relay 24VDC 1.44KOhm 15A DPDT(29x13x26.7)mm Plug-In General Purpose Relay
General Purpose Relay, Xt Series, Power, Non Latching, Dpdt, 24 Vdc, 8 A Rohs Compliant: Yes |Schrack Te Connectivity 1887212-1.
Coil Resistance kOhm = 1.44 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = XT / Width mm = 13 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 29 / Height mm = 26.7 / Switching Current A = 8 / Switching Capacity kVA = 2 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1887212-1.
  • XT 484LC4
  • XT484LC4
  • XT484LC4.

Technical Specifications

Physical
Contact MaterialSilver
MountPCB, Plug-In, Socket
Number of Pins8
Weight16 g
Technical
Ambient Temperature Range High70 °C
Coil Current16.67 mA
Coil Power400 mW
Coil Resistance1.44 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating8 A
Contact Voltage Rating (AC)240 V
Current Rating8 A
Dropout Voltage2.4 V
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time10 ms
PackagingBox
Relay TypeGeneral Purpose
Release Time6 ms
Switching Capacity2 kW
Switching Current8 A
TerminationPlug, Through Hole
Throw ConfigurationDPDT
Voltage Rating (AC)400 V
Dimensions
Depth13 mm
Height26.7 mm
Length29 mm
Width13.0048 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1887212-1.

Newark
Datasheet3 pages8 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages7 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet38 pages5 years ago
Datasheet5 pages10 years ago
Datasheet3 pages15 years ago
TME
Datasheet3 pages12 years ago
element14
Datasheet3 pages14 years ago
Datasheet3 pages17 years ago
Factory Futures
Datasheet4 pages16 years ago

Compliance

Environmental Classification
ApprovalsVDE, cULus
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RatingsIP54
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page5 years ago