Yageo RT1206FRE0710KL

Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.1 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206FRE0710KL.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet9 pages15 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages1 year ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-26.68%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.045
$ 0.045
Stock
566,557
23,490
23,490
Authorized Distributors
10
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206FRE0710KL.

Related Parts

Descriptions

Descriptions of Yageo RT1206FRE0710KL provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 10K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
SMD Chip Resistor, 10 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
Res, 10K, 1%, 0.25W, 1206, Thin Film Rohs Compliant: Yes |Yageo RT1206FRE0710KL
RT Series 1206 0.25 W 10 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
1206 (3216Metric) FIXED RESISTOR RT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10kOhm ±50ppm/C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance10 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.1 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206FRE0710KL.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet9 pages15 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages1 year ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago