Yageo RT1206BRD077K5L

Res Thin Film 1206 7.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance7.5 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206BRD077K5L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages6 years ago
_legacy Avnet
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+243%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.12
$ 0.12
Stock
126,437
48,201
48,201
Authorized Distributors
6
4
4
Resistance
7.5 kΩ
7.5 kΩ
7.5 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206BRD077K5L.

Related Parts

Descriptions

Descriptions of Yageo RT1206BRD077K5L provided by its distributors.

Res Thin Film 1206 7.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
SMD Chip Resistor, 7.5 kOhm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
1206 (3216Metric) FIXED RESISTOR RT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 7.5kOhm ±25ppm/C
RES SMD 7.5K OHM 0.1% 1/8W 1206
Res, 7K5, 0.1%, 0.25W, Thin Film, 1206; Resistance:7.5Kohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206BRD077K5L

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance7.5 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206BRD077K5L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages6 years ago
_legacy Avnet
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago