Yageo RT1206BRD0710RL

SMD Chip Resistor, 10 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance10 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206BRD0710RL.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet10 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+6.57%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.121
$ 0.121
Stock
461,689
540,510
540,510
Authorized Distributors
12
16
16
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT1206BRD0710RL.

Related Parts

Descriptions

Descriptions of Yageo RT1206BRD0710RL provided by its distributors.

SMD Chip Resistor, 10 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Precision High Stability
Res, 10R, 0.1%, 0.25W, 1206, Thin Film Rohs Compliant: Yes |Yageo RT1206BRD0710RL
Fixed Resistor, Thin Film, 0.25W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RT Series 1206 0.25 W 10 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
1206 (3216Metric) FIXED RESISTOR RT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 10Ohm ±25ppm/C

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating250 mW
Resistance10 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.6 mm
Height650 µm
Length3.0988 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT1206BRD0710RL.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet10 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago