📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RT1206BRC077K15L

Fixed Resistor, Thin Film, 0.25W, 7150ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206BRC077K15L.

IHS

Datasheet10 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
+257%

CAD Models

Download Yageo Group RT1206BRC077K15L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.502
$ 0.502
Stock
40,000
129
129
Authorized Distributors
3
6
6
Resistance
7.15 kΩ
7.15 kΩ
7.15 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Yageo Group RT1206BRC077K15L provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 7150ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 7.15K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy Pad SMD T/R
Resistor Thin Film 7.15kOhm 0.1% 1206 2-Pin Paper T/R
Thin Film RChip, 1206 case size, 7.15K ohms, 0.1%, 15ppm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.