📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RT0805BRD0733KL

Res Thin Film 0805 33K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRD0733KL.

IHS

Datasheet10 pages2 years ago

Upverter

TME

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-22.23%

CAD Models

Download Yageo Group RT0805BRD0733KL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.076
$ 0.076
Stock
1,011,326
57,164
57,164
Authorized Distributors
6
2
2
Resistance
33 kΩ
33 kΩ
33 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA6AEB333V
Res Thin Film 0805 33K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB303V
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 30kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB3012V
Res Thin Film 0805 30.1K Ohm 0.1% 0.125W(1/8W) +/-25ppm/ßC SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0805BRD0733KL provided by its distributors.

Res Thin Film 0805 33K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.125W, 33000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res, 33K, 0.1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Yageo RT0805BRD0733KL
0805 (2012Metric) FIXED RESISTOR RT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 33kOhm ±25ppm/C
RT Series 0805 0.125 W 33 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Resistor Thin film 0805 25ppm 0.1% 33K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0805BRD-0733KL