Yageo RT0805BRD0720KL

Thick film chip resistor; smd; 0805; 20kR; 0.1%; 0.125W; ; operating temperature: -55°C~125°C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight5.499807 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating125 mW
Resistance20 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height600 µm
Length2.0066 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT0805BRD0720KL.

Upverter
Datasheet9 pages6 years ago
TME
Datasheet10 pages14 years ago
Datasheet9 pages4 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet10 pages8 years ago
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.13%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.07
$ 0.07
Stock
1,997,881
113,136
113,136
Authorized Distributors
14
7
7
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0805BRD0720KL.

Related Parts

Descriptions

Descriptions of Yageo RT0805BRD0720KL provided by its distributors.

Thick film chip resistor; smd; 0805; 20kR; 0.1%; 0.125W; ; operating temperature: -55°C~125°C
Res Thin Film 0805 20K Ohm 0.1% 1/8W +/-25ppm/゚C Molded SMD Paper T/R
SMD Chip Resistor, 20 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 20kOhm 0.125W 1/8W
Res, 20K, 0.1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Yageo RT0805BRD0720KL
RT Series 0805 0.125 W 20 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Weight5.499807 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating125 mW
Resistance20 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height600 µm
Length2.0066 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo RT0805BRD0720KL.

Upverter
Datasheet9 pages6 years ago
TME
Datasheet10 pages14 years ago
Datasheet9 pages4 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet10 pages8 years ago
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago