Yageo RT0603FRE13470KL

Res Thin Film 0603 470K Ohm 1% 0.1W(1/10W) ±50ppm/C Epoxy Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance470 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603FRE13470KL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.015
$ 0.013
$ 0.013
Stock
1
1,766,902
1,766,902
Authorized Distributors
4
11
11
Resistance
470 kΩ
470 kΩ
470 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603FRE13470KL.

Related Parts

Descriptions

Descriptions of Yageo RT0603FRE13470KL provided by its distributors.

Res Thin Film 0603 470K Ohm 1% 0.1W(1/10W) ±50ppm/C Epoxy Pad SMD T/R
SMD Chip Resistor, 470 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
RT Series 0603 0.1 W 470 kOhm ±1 % ±50 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating100 mW
Resistance470 kΩ
Temperature Coefficient50 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603FRE13470KL.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago