Yageo RT0603FRE073K6L

Res Thin Film 0603 3.6K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingLead, Tin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance3.6 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603FRE073K6L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+25.60%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.069
$ 0.069
Stock
1,018,375
4,000
4,000
Authorized Distributors
12
3
3
Resistance
3.6 kΩ
3.6 kΩ
3.6 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
-
-
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603FRE073K6L.

Related Parts

Descriptions

Descriptions of Yageo RT0603FRE073K6L provided by its distributors.

Res Thin Film 0603 3.6K Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
SMD Chip Resistor, 3.6 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3.6kOhm ±50ppm/C
RT Series 0603 0.1 W 3.6 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingLead, Tin
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Power Rating100 mW
Resistance3.6 kΩ
Schedule B8533210045
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)50 V
Dimensions
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603FRE073K6L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago