📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RT0603DRD0743KL

Res Thin Film 0603 43K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD0743KL.

Newark

Datasheet10 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-12.89%

CAD Models

Download Yageo Group RT0603DRD0743KL symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.048
Stock
46,053
90,949
Authorized Distributors
6
6
Resistance
43 kΩ
43 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA3AED433V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 43,000 OHM
PanasonicERA3AED473V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 47,000 OHM
PanasonicERA-3AED393V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 39,000 OHM

Descriptions

Descriptions of Yageo Group RT0603DRD0743KL provided by its distributors.

Res Thin Film 0603 43K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 43kOhm 0.1W 1/10W
RT Series 0603 0.1 W 43 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor
Res, 43K, 0.5%, 0.1W, Thin Film, 0603; Resistance:43Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0743KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.