Yageo RT0603BRD0710RL

SMD Chip Resistor, 10 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingLead, Tin
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance10 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRD0710RL.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet10 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages1 year ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-21.06%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.059
$ 0.059
Stock
1,211,230
637,824
637,824
Authorized Distributors
14
16
16
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603BRD0710RL.

Related Parts

Descriptions

Descriptions of Yageo RT0603BRD0710RL provided by its distributors.

SMD Chip Resistor, 10 Ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Res, 10R, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD0710RL
Fixed Resistor, Thin Film, 0.1W, 10ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RT Series 0603 0.1 W 10 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 10Ohm 0.1W 1/10W

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingLead, Tin
Weight2.012816 mg
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance10 Ω
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRD0710RL.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet10 pages8 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
Newark
Datasheet9 pages1 year ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago