Yageo RT0603BRD07100KL

Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Working Voltage75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRD07100KL.

Burklin Elektronik
Datasheet10 pages14 years ago
Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet10 pages8 years ago
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.93%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.047
$ 0.047
Stock
11,532,687
15,067,182
15,067,182
Authorized Distributors
15
21
21
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603BRD07100KL.

Related Parts

Descriptions

Descriptions of Yageo RT0603BRD07100KL provided by its distributors.

Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo TF213 Series Thick Film Surface Mount Resistor 0603 Case 100k 0.1% 0.1W 25ppm/C
SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Resistor, thin film, SMD 0603 (1608), 100 kΩ, 0.1 W, ±0.1 %, RT0603BRD07100KL
Res, 100K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD07100KL
RT Series 0603 0.1 W 100 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100kOhm ±25ppm/C
Resistor Type = Thick Film / Resistance kOhm = 100 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603BRD-07100KL

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating100 mW
Resistance100 kΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Voltage Rating (DC)75 V
Working Voltage75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRD07100KL.

Burklin Elektronik
Datasheet10 pages14 years ago
Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet10 pages8 years ago
Datasheet10 pages11 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago