Yageo RT0603BRB072K37L

SMD Chip Resistor, 2.37 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance2.37 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRB072K37L.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.357
$ 0.357
Stock
1
16,700
16,700
Authorized Distributors
3
3
3
Resistance
2.37 kΩ
2.37 kΩ
2.37 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
-
-
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603BRB072K37L.

Related Parts

Descriptions

Descriptions of Yageo RT0603BRB072K37L provided by its distributors.

SMD Chip Resistor, 2.37 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
RT Series 0603 0.1 W 2.37 kOhm ±0.1% ±10 ppm/°C SMT Thin Film Chip Resistor
RES SMD 2.37KOHM 0.1% 1/10W 0603

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance2.37 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRB072K37L.

Upverter
Datasheet9 pages6 years ago
Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Datasheet9 pages4 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago