Yageo RT0603BRB071K5L

Res Thin Film 0603 1.5K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance1.5 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRB071K5L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.97%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.198
$ 0.198
Stock
127,457
201,730
201,730
Authorized Distributors
8
16
16
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Metal Film, Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo RT0603BRB071K5L.

Related Parts

Descriptions

Descriptions of Yageo RT0603BRB071K5L provided by its distributors.

Res Thin Film 0603 1.5K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Paper T/R
SMD Chip Resistor, 1.5 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 1.5kOhm 0.1W 1/10W
Res, 1K5, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRB071K5L
Thin Film Resis 0603 1.5K OHM 0.1% 1/10

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThin Film
FeaturesMoisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance1.5 kΩ
Temperature Coefficient10 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating75 V
Dimensions
Depth800 µm
Height550 µm
Length1.6002 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo RT0603BRB071K5L.

Future Electronics
Datasheet10 pages1 year ago
Datasheet9 pages1 year ago
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages6 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago