📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Yageo Group RT0402BRD073K65L

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.65kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD073K65L.

element14 APAC

Datasheet10 pages2 years ago

Upverter

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-20.58%

CAD Models

Download Yageo Group RT0402BRD073K65L symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.126
$ 0.126
Stock
81,061
4,748
4,748
Authorized Distributors
6
6
6
Resistance
3.65 kΩ
3.65 kΩ
3.65 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERA-2AEB3651X
Res Thin Film 0402 3.65K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB3741X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 3.74kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB362X
Res Thin Film 0402 3.6K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT0402BRD073K65L provided by its distributors.

62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.65kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RT Series 0402 0.063 W 3.65 kOhm 0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
Resistor, 3K65, 0.063W, 50V, THIN FILM, 0402;
RES SMD 3.65KOHM 0.1% 1/16W 0402
Res, 3K65, 0.1%, 0.063W, Thin Film, 0402; Resistance:3.65Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRD073K65L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.